Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.920 |
| 25+ | $95.220 |
| 50+ | $88.450 |
| 100+ | $85.560 |
| 250+ | $82.650 |
Price for:Each
Minimum: 1
Multiple: 1
$103.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No35-287
Newark Part No.99B9284
Technical Datasheet
Knife TypePocket
Blade MaterialHigh Carbon Steel
Blade Length2.25"
Overall Length-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
35-287 is a Lineman's jack knife. The IDEAL pocket knife is made of corrosion resistant high-carbon stainless steel for strength and durability. Featuring comfortable non-slip handles and brass liners, the knife is made with precision offering sharpness, styling and balance.
- 2-1/4inch blade locks in position
- High-carbon stainless steel blade construction for extra strength and durability
- Durable non-slip handle
- Brass liners
- Sheepfoot blade type
Technical Specifications
Knife TypePocket
Blade Length
2.25"
Product Range
-
Blade Material
High Carbon Steel
Overall Length
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate