You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HA1B-V2E2R

Emergency Stop Switch, DPST-NC, Pushlock Turn Reset, Solder, 2 A, 250 V, 125 V

HA1B-V2E2R - Emergency Stop Switch, DPST-NC, Pushlock Turn Reset, Solder, 2 A, 250 V, 125 V
HA1B-V2E2R - Emergency Stop Switch, DPST-NC, Pushlock Turn Reset, Solder, 2 A, 250 V, 125 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEC IDEC
Manufacturer Part No:
HA1B-V2E2R
Newark Part No.:
74K3736
Product Range
HA Series
Technical Datasheet:
HA1B-V2E2R   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DPST-NC

:
Pushlock Turn Reset

:
Solder

:
2A

:
250V

:
125V

:
Mushroom

:
IP65

:
HA Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The HA1B-V2E2R is a double-pole single-throw positive action Stop Switch with solder tab terminal style, locking lever removable contact blocks, DPST(NC) (2 form B) contact type and pushlock/turn reset operation.
  • Tamper-proof construction
  • Incandescent or LED illumination

Applications

Industrial

37 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$66.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $66.31
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $60.97
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $58.15
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $55.60
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $51.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange