You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HE1G-21SM

Pushbutton Switch, HE1G Series, SPST-NC, Off-On-Off

IDEC HE1G-21SM
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEC IDEC
Manufacturer Part No:
HE1G-21SM
Newark Part No.:
72K7284
Product Range
HE1G Series
Technical Datasheet:
HE1G-21SM   Datasheet
ECAD / MCAD
See all Technical Docs

Product Range Selector (HE1G Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Enabling Switch

:
HE1G Series

:
SPST-NC

:
3A

:
Off-On-Off

:
250V

:
3A

:
125V

:
2A

:
30V

:
IP66

:
Free Hanging

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The HE1G-21SM is a 3-position single-pole single-throw (SPST) Enabling Switch with grip style and 2-contacts. The HE1G series switch with OFF-ON-OFF functionality required for manual robotic control, contacts will not re-close when released from position-3 (OFF) to position-1 (ON), optional E-Stop switch and momentary pushbutton built-in, connection for conduit and cable strain relief built-in. Provides a high level of safety based on human behavioral studies that determine personnel may squeeze or let go when presented with a panic situation. Ideally suited for use as an enabling switch for robotic cells.
  • 100mΩ Maximum contact resistance

Applications

Industrial

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$538.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price
 
 
1+ $538.77
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $525.29
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $511.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $474.11
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --