Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $7,063.920 |
5+ | $6,808.590 |
10+ | $6,638.380 |
25+ | $6,468.170 |
50+ | $6,255.390 |
Price for:Each
Minimum: 1
Multiple: 1
$7,063.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoSG4-14-165-OO-E
Newark Part No.47T1624
Technical Datasheet
Safety Curtain CategoryLevel 4
No. of Beams176
Protection Height1.65m
Sensing Range Max6m
IP Rating-
Approvals / Standards-
Beam Spacing14mm
Control Output Type2PNP
Supply Voltage Max28.8VDC
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Safety Curtain Category
Level 4
Protection Height
1.65m
IP Rating
-
Beam Spacing
14mm
Supply Voltage Max
28.8VDC
No. of Beams
176
Sensing Range Max
6m
Approvals / Standards
-
Control Output Type
2PNP
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate