You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IHB603B

Bluetooth Home Music System with CD, AM/FM Radio

ILIVE IHB603B
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ILIVE ILIVE
Manufacturer Part No:
IHB603B
Newark Part No.:
32AC9992

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×




Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The IHB603B built in Bluetooth technology allows you to stream music from your Bluetooth-enabled device. Listen to your favorite CDs, enjoy FM radio, or utilize the audio line input to play music from non-Bluetooth equipped devices. The IHB603B also features a USB phone charger to charge almost any compatible device.
  • Supports Bluetooth 2.1
  • CD player: CD, CD-R/RW
  • FM Radio (PLL)
  • USB port for mobile phone charging
  • Station memory presets (10 FM)
  • Built-in FM wire antenna
  • Motorized disc door
  • Vertical-load disc player
  • 3.5mm audio input
  • Digital volume control
  • Built-in 2 channel stereo speakers
  • Last user's setting memory
  • Wall mountable
  • Full-function remote
  • Cloth speaker grill
  • Negative LCD display with white backlight
  • Ambient blue LED light effects
  • Digital clock
  • Sleep timer
  • DC power input: requires an AC/DC power adapter (included)
Best Seller

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
 
Multiple: 2 Minimum: 2
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --