You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LDM115G/633/1 - 

Laser Module, 633 nm, 900 µW, 5 V, 4mm x 2mm, 70 mA

LDM115G/633/1 - Laser Module, 633 nm, 900 µW, 5 V, 4mm x 2mm, 70 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IMATRONIC IMATRONIC
Manufacturer Part No:
LDM115G/633/1
Newark Part No.:
01M8104
Technical Datasheet:
LDM115G/633/1   Datasheet
See all Technical Docs

Product Overview

The LDM115G/633/1 is an Imatronic range of self-contained OEM Laser Diode Module emits dots. It is designed for industrial applications and offers superior ruggedness within a range of industry standard package sizes. Internal connection of the laser diode to the module housing ensures good heat-sinking and longer laser lifetimes. The in-build user adjustable lenses provide a range of elliptical and circular dots as well as lines and adjustable crosses. The in-built driver board provides stable power control over a wide operating temperature range.
  • Low voltage DC operation
  • Rugged construction
  • User adjustable focusing lens
  • Reverse polarity protection
  • Compliant with European and U.S legislation

Applications

Signal Processing, Sensing & Instrumentation, Automation & Process Control, Robotics, Security, Test & Measurement, Industrial

Product Information

:
633nm
:
900µW
:
5V
:
-
:
4mm x 2mm
:
70mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

9 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$155.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $155.06
 
5+ $150.91
 
10+ $146.56
 
25+ $144.39
 
50+ $142.27
 
100+ $133.74