New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Protection & Control Solutions
                      6. Switch Disconnectors
                      Print Page

                      PE69-3040

                      Switch Disconnector, Enclosed, 3 Pole, 415 V, 40 A, IP65, Screw, Side Mount

                      IMO PRECISION CONTROLS PE69-3040
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIMO PRECISION CONTROLS
                      Manufacturer Part NoPE69-3040
                      Newark Part No.74R5522
                      Product RangeIsolators 69 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Product Information

                      ManufacturerIMO PRECISION CONTROLS
                      Manufacturer Part NoPE69-3040
                      Newark Part No.74R5522
                      Product RangeIsolators 69 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Poles3 Pole
                      Contact Voltage AC Max415V
                      IP / NEMA RatingIP65
                      Contact Current AC Max40A
                      Approvals / StandardsCE, cUL, EN, UL
                      Switch Disconnector Terminal StyleScrew
                      Switch Disconnector Mountng TypeSide Mount
                      Product RangeIsolators 69 Series
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The 69 series 3/4-pole Enclosed Isolator with built-in earth/neutral terminals and side-mounted auxiliary contacts. Red/yellow moulded lid interlocked in o position and pad-lockable in off position (up to 3 locks).

                      • 4 Conduit entries top and bottom and rear entry knockouts
                      • IP65 Protection rating

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Poles

                      3 Pole

                      IP / NEMA Rating

                      IP65

                      Approvals / Standards

                      CE, cUL, EN, UL

                      Switch Disconnector Mountng Type

                      Side Mount

                      SVHC

                      No SVHC (07-Jul-2017)

                      Contact Voltage AC Max

                      415V

                      Contact Current AC Max

                      40A

                      Switch Disconnector Terminal Style

                      Screw

                      Product Range

                      Isolators 69 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.