Quantity | Price |
---|---|
1+ | $523.450 |
5+ | $465.540 |
10+ | $409.960 |
25+ | $377.530 |
50+ | $338.160 |
Product Information
Product Overview
The SI55-PEL64R-4 from IMO Precision Controls is a rotary actuator switch lockable off in plastic enclosure. This True DC isolator is specifically developed as a True DC switch to disconnect the DC/AC inverter from the photovoltaic panels. All photovoltaic installations have to be equipped with DC isolators in accordance with IEC 60364-7-712. The IMO SI is a True DC switch not an AC version de-rated or re-wired for DC operation. It includes operator independent switching mechanism, high speed trigger ratchet switching, IP65 rated enclosure, fully enclosed internal switch without additional wiring for maximum safety, Knife edge contacts and arc cooling chambers, maximum 1Nm torque for easy operation, compact space saving design and 16mm² box terminals for easy wiring.
- Rated thermal current is 55A
- 2 poles in series and number of strings is 2
- Lockable off safe-lock
- Self-extinguishing plastic enclosure
- M25 cable gland entry option
- NEMA type 3R, IP66
- Operating temperature range from -40°C to 45°C
- UL508i file number E362605, UL508 cRUus file number E146487, CE approvals
Applications
Industrial
Technical Specifications
4 Pole
55A
Screw
UL
No SVHC (25-Jun-2020)
600V
IP66
Front Mount
SI55 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate