Give your application the best sensors it deserves

With Infineon XENSIV™ Sensors

With more than 40 years of experience and with understanding for its customer needs, Infineon has designed the broadest portfolio of sensor types on the market: the XENSIV™ sensors.

The wide selection of ready-to-use sensor solutions speeds up your time-to-market and offers you a perfect fit for all performance requirements no matter the industry. From automotive to consumer, Infineon’s sensing products empower your application with intelligence, intuitiveness, and contextual awareness. With remarkable accuracy and best-in-class measurement performance, the XENSIV™ sensors are designed for the utmost in reliability.

XENSIV™ 24GHz radar ICs

product1

Radar is used widely as motion detection in lighting, sanitary, security and other applications requiring motion sensing. Radar is a superior motion sensor as it inherently detects motion, providing the speed and the direction of motion. In contrast to other sensor technologies, BGT24LTR11 XENSIV™ 24GHz Radar Chip is extremely sensitive but also very robust. Radar is unaffected by light temperature or dust. BGT24LTR11 also penetrates non-metallic objects which makes it perfect for fitting into different product designs eliminating the need for openings or lenses. The Sense2Go L make boards bring you all the advantages of radar, but additionally, it brings radar technology to the makers with multiple demonstrators, tutorials and Arduino code examples.

Key features:

  • Accurately measures motion, speed, and direction
  • “Sees” through objects, for example, glass or walls
  • Flexible and robust with tiny form factor can be used in any application no matter the environment

XENSIV™ MEMS Microphones

product3

The Infineon Audiohub Nano board is designed to allow the user to start recording as fast and easy as possible while enabling the evaluation of Infineon digital PDM XENSIV™ MEMS microphones.It is like an external soundcard – connect to the PC via the micro USB port on the board and start. Digital microphones on flex PCBs can be quickly connected allowing for recording in both mono and stereo mode. The easy exchange of the microphones FPCBs allows for the quick performance comparison of different PDM interface-microphones. The Audiohub Nano comes with four XENSIV™ IM69D130 digital microphones and can be used with audio editing software that supports 48 kHz and 24-bit recording.

Key features:

  • Quick setup - works with any audio editing software that supports 24 bit and 48 kHz recording like Audacity
  • The only prerequisite is a laptop and micro USB cable – board and microphones come with the package
  • Quick system diagnostics possible - MEMS mic flexes are easily replaceable allowing for quick evaluation in your system

XENSIV™ Barometric Pressure Sensor DPS368

product3

The DPS368 a digital, waterproof barometric air pressure sensor. It’s fully functional after immersion in water at a depth of 50 meters for 1 hour (IPx8 certified). The specific package design consists of pads and membranes protected by a gel and makes the sensor very robust - environmentally protected against water, dust, and humidity. In addition to the small size and the low energy consumption, the pressure sensor from Infineon has high sensitivity and precision (±2 cm). XENSIV™ DPS368 shows great temperature stability over the full temperature range.

Key features:

  • Small package size 8-pin LGA, 2.0 x 2.5 x 1.1 mm3
  • High precision ± 0.002 hPa (or ±0.02 m) and accuracy ± 0.06 hPa (or ±0.5 m) Abs. accuracy: ± 1 hPa (or ±8 m) with operation rage
  • Pressure: 300–1200 hPa
  • Temperature: -40–85°C
  • Waterproof (IPx8) and environmentally resistant package


XENSIV™ Magnetic Position & Manifold Air Pressure Sensor Portfolio

comprise hall switches, linear hall sensors, angle sensors, 3D magnetic sensors as well as MAP/BAP pressure sensors with their respective field of application


  • XENSIV™ - KP229E3518 miniaturized Analog Manifold Air Pressure Sensor IC based on a capacitive principles

    The high accuracy and the high sensitivity of the device make it a perfect fit for advanced automotive applications as well as in industrial and consumer applications, such as weather stations, altimeters…

    Shop Now
  • XENSIV™ - TLE5014SP16 E0001 GMR angle sensor with SPI interface and automotive qualification AEC-Q100

    TLE5014SP16 E0001 is an iGMR (integrated Giant Magneto Resistance - based principle) based angle sensor with a high-speed serial interface (SSC interface), up to 8MHz. It provides highly accurate angular position information for various applications in the automotive market.

    Shop Now
  • XENSIV™ - TLE4964-3M high precision automotive-qualified unipolar Hall switch

    The TLE4964-3M is an integrated Hall effect switch designed specifically for highly accurate applications such as position detection, with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.

    Shop Now
  • XENSIV™ - TLI4966G high precision industrial dual Hall latch in a gullwing package

    The sensor provides a speed and direction signal at the interface pins. This information can be directly used to realize a robust index counting system for anti-pinch prevention in power closure systems.


    Shop Now
  • XENSIV™ - TLE4999I3 dual-channel linear Hall sensor with PSI5 interface

    TLE4999I3 provides all means that are necessary to fulfill the state-of-the-art functional safety requirements on system level. It is developed in full compliance with ISO 26262. The device provides high redundancy on one chip by means of two sensor elements included within one monolithic silicon design.

    Shop Now

Unleash your creativity

with Infineon XENSIV™ Sensors - Getting Started Box IoT

Sign up to review it, and keep it for FREE!

Enrolment end date - 18/08/2020
Sign up