You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

70010 - 

Keyboard, Wired, USB, Standard, Black

70010 - Keyboard, Wired, USB, Standard, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INLAND INLAND
Manufacturer Part No:
70010
Newark Part No.:
26Y8879
Technical Datasheet:
70010   Datasheet
See all Technical Docs

Product Information


:
Wired

:
USB

:
Standard

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This keyboard is made to function with any computer, laptop, or netbook that has an open USB port. It has laser etched lettering on the keys to resist fading, and is made with moisture resistant plastic material. This is a USB keyboard for home and office use.
  • Standard windows keyboard
  • Wired USB connector compatible with any USB port
  • Solid black color with white lettering
  • Button life 5,000,000 clicks
  • Works with windows XP/VISTA/7
  • Shipping
  • Unit Weight: 3. 53 oz.
  • Unit Dimensions: 16. 93” x 5. 52” x . 79” inches
  • Case Weight: 26. 46 lbs.
  • Case Dimensions: 18. 3” x 11. 82” x 12. 6” inches
  • Case Quantity: 20pcs

Related Searches

53 In stock

53 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 27/04/20

$5.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.