You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IS62C1024AL-35QLI - 

IC, SRAM, 1 Mbit, 128K x 8bit, 35 ns Access Time, 4.5 V to 5.5 V supply, SOP-32

IS62C1024AL-35QLI - IC, SRAM, 1 Mbit, 128K x 8bit, 35 ns Access Time, 4.5 V to 5.5 V supply, SOP-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IS62C1024AL-35QLI
Newark Part No.:
43M5399
See all Technical Docs

Product Overview

The IS62C1024AL-35QLI is a 131,072-word by 8-bit low power CMOS Static RAM. It is fabricated using high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE1 is HIGH or CE2 is LOW (deselected), the device assumes a standby mode at which the power dissipation can be reduced by using CMOS input levels. Easy memory expansion is provided by using two Chip Enable inputs, CE1 and CE2. The active LOW Write Enable (WE) controls both writing and reading of the memory.
  • 100mW Typical low active power
  • 20μW Typical CMOS Low standby power
  • Output enable (OE) and two chip enable (CE1 and CE2) inputs for ease in applications
  • Fully static operation, no clock or refresh required
  • TTL compatible inputs and outputs
  • Single 5V (±10%) power supply

Applications

Industrial, Automotive

Product Information


:
1Mbit

:
128K x 8bit

:
4.5V to 5.5V

:
SOP

:
32Pins

:
35ns

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for IS62C1024AL-35QLI

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $2.54   10+ $2.24   100+ $2.05   500+ $1.92   1000+ $1.79   2500+ $1.74   5000+ $1.66   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $2.05   3000+ $1.94   6000+ $1.84   12000+ $1.65   18000+ $1.59   30000+ $1.54   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

1,020 In stock

1,020 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 27/07/20

$2.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.17
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.99
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.87
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.74
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $1.69
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $1.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.