You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BKNUC8CCHB

Single Board Computer, NUC8CCH, NUC 8 Family, Core Celeron N3350

INTEL BKNUC8CCHB
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEL INTEL
Manufacturer Part No:
BKNUC8CCHB
Newark Part No.:
01AJ9583
Technical Datasheet:
BKNUC8CCHB   Datasheet
See all Technical Docs

Product Overview

  • Intel NUC board with thermal solution
  • Intel Celeron N3350 dual core processor with 6W TDP, 1.10GHz to 2.40GHz burst, 2MB cache, 2 threads
  • 4GB dual channel soldered down LPDDR3 at 1866MHz
  • Two HDMI back panel connectors, flat panel display via the internal embedded DisplayPort connector
  • Intel HD audio via the HDMI ports through the processor
  • Realtek HD audio via a stereo microphone/headphone 3.5mm jack on the back panel
  • 64GB eMMC on-board storage module, one SATA 6.0Gbps port is reserved for M.2 storage module
  • 3 x USB 3.0 type A ports, 4 x USB 2.0 ports, serial port 1x 9 1.25mm pitch header
  • Gigabit LAN subsystem
  • Board size is 4inch x 5.7inch

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Intel

:
NUC 8

:
Celeron N3350

:
-

:
NUC8CCH

:
Single Board Computer NUC 8 Board NUC8CCH with Thermal Solution

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

5 In stock

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 28/02/22

To order more than shown inventory, contact sales

Available in quantity shown

$291.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $387.49
$291.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --