You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BKNUC8V5PNH

Single Board Computer, NUC8v5PN, NUC 8 Pro Family, Core i5-8365U

INTEL BKNUC8V5PNH
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEL INTEL
Manufacturer Part No:
BKNUC8V5PNH
Newark Part No.:
01AJ9589
Technical Datasheet:
BKNUC8V5PNH   Datasheet
See all Technical Docs

Product Overview

Provo Canyon i5 vPro “Tall” Kit is built 8th Generation Intel® Core™ i5-8365U processor. It offers new capabilities including a Thunderbolt™ 3 port and USB 3.1 Gen 2 ports.
  • Dual HDMI 2.0a (4K 60Hz, HDR), w
  • HDCP2.2 and built-in CEC for both ports
  • Internal 4-lane eDP 1.4 connector (support for up to 4k@60Hz)
  • Triple display support, M.2 22x80 key M slot for PCIe x4 NVMe or SATA SSD
  • TPM 2.0, Intel® Optane™ Memory ready; Intel® Optane™ Memory H10 with Solid State Storage ready
  • Intel® i219-LM 10
  • 100
  • 1000Mbps RJ45 Ethernet
  • Intel® Wireless-AC 9560 vPro on M.2 slot
  • Dual-channel DDR4-2400 SODIMMs, 1.2V, 32GB maximum
  • Upto 7.1 multichannel (or dual 8-channel) digital audio via HDMI, front panel header, EDID emulation
  • 12VDC to 24VDC rear jack, internal 2x2 power connector
  • "Tall" H chassis kit is 117mm x 112mm x 53mm size

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Intel

:
NUC 8 Pro

:
i5-8365U

:
-

:
NUC8v5PN

:
Single Board Computer NUC 8 Pro Kit NUC8v5PN

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

0 In stock

Non-Cancelable / Non Returnable

$966.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $966.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --