You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISL6115EVAL1Z - 

Evaluation Board, Hot Swap Controller, Power Distribution Controller, Overcurrent Fault Isolation

ISL6115EVAL1Z - Evaluation Board, Hot Swap Controller, Power Distribution Controller, Overcurrent Fault Isolation

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL6115EVAL1Z
Newark Part No.:
04P7603
Technical Datasheet:
ISL6115EVAL1Z   Datasheet
See all Technical Docs

Product Overview

The ISL6115EVAL1Z is an evaluation board to evaluate the performance of ISL6115 power distribution controller. The current regulation level is set by 2 external resistors, RISET sets the CR Vth and the other is a low ohmic sense element across, which the CR Vth is developed. The CR duration is set by an external capacitor on the CTIM pin, which is charged with a 20µA current once the CR Vth level is reached. If the voltage on the CTIM capacitor reaches 1.9V the IC then quickly pulls down the GATE output latching off the pass FET. Fully featured hot swap power controllers targets applications in the +2.5V to +12V range. The ISL6115 is for +12V control. Each has a hard wired under voltage (UV) monitoring and reporting threshold level approximately 80% of the aforementioned voltage. The ISL6115 has an integrated charge pump allowing control of up to +16V rails using an external N Channel MOSFET.
  • HOT SWAP single power distribution control
  • Overcurrent fault isolation
  • Programmable current regulation level
  • Programmable current regulation time to latch off
  • Rail to rail common mode input voltage range
  • 1µs response time to dead short
  • Under voltage and overcurrent Latch Indicators
  • Adjustable turn on ramp
  • Protection during turn on
  • Two Levels of overcurrent Detection Provide Fast Response to Varying Fault Conditions

Applications

Power Management

Warnings

ESD sensitive device, Take proper precaution while handling the device.

Product Information

:
Intersil
:
ISL6115
:
Power Management
:
Hot Swap Controller
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 24/08/20

$155.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $155.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.