You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISL83072EIUZA-T

RS422 / RS485 Transceiver IC, 1 Driver, 20 Mbps, 3 V to 3.6 V, MSOP-8

ISL83072EIUZA-T - RS422 / RS485 Transceiver IC, 1 Driver, 20 Mbps, 3 V to 3.6 V, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL83072EIUZA-T
Newark Part No.:
65T7304
Technical Datasheet:
ISL83072EIUZA-T   Datasheet
See all Technical Docs

Product Overview

The ISL83072EIUZA-T is a powered Single Transceiver meets both the RS-485 and RS-422 standards for balanced communication. This device has very low bus currents, so it presents a true 1/8 unit load to the RS-485 bus. This allows up to 256 transceiver on the network without violating the RS-485 specifications 32 unit load maximum and without using repeaters. Receiver (Rx) inputs feature a full fail-safe design, which ensures a logic high Rx output if Rx inputs are floating, shorted or terminated but un-driven. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes. The ISL83070E through ISL83075E utilizes slew rate limited driver which reduce EMI and minimize reflections from improperly terminated transmission lines or un-terminated stubs in multi-drop and multipoint applications.
  • Hot plug - Tx and Rx outputs remain three-state during power-up
  • Half and full duplex pin-outs
  • Current limiting and thermal shutdown for driver overload protection
  • Full failsafe (open, short, terminated/floating) receiver
  • Up to 20Mbps High data rates

Applications

Portable Devices, Medical, Communications & Networking, Sensing & Instrumentation, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS485 Transceiver

:
RS422, RS485

:
1Drivers

:
1Receivers

:
3V

:
3.6V

:
MSOP

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

2,036 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$1.96

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.67
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.52
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.38
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange