You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KDC5512H-Q48EVAL

Evaluation Board, 12Bit, 253MSPS, Analog to Digital Converter

RENESAS KDC5512H-Q48EVAL
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
KDC5512H-Q48EVAL
Newark Part No.:
45P7705
Technical Datasheet:
KDC5512H-Q48EVAL   Datasheet
See all Technical Docs

Product Overview

The KDC5512H-Q48EVAL is a daughter card for the KAD5512HP in 48QFN package which is a high performance, 12bit, analogue to digital converters. The KAD5512HP is designed with FemtoCharge technology on a standard CMOS process. This IC is supported by the Converter Analyzer version 1.15.6c software which is a graphical user interface (GUI) created with MATLAB. The GUI controls the ADC configuration through the SPI port, reads data from the motherboard and performs post processing and display of the output data. The KDC5512H-Q48EVAL contain the ADCs and attach directly to the KMB001 mother board to form the ADC evaluation platform. This daughter card routes power from the KMB001 and contains the analogue input circuitry, clock drive and decoupling. The daughter card interfaces to the motherboard through a mezzanine connector. The motherboard contains a USB interface, an FPGA and SRAM and it serves as the interface between the host PC and the ADC daughter card.
  • 1.5GHz analogue input bandwidth
  • 60fs clock jitter
  • Programmable gain, offset and skew control
  • Over range indicator
  • Selectable clock divider: divide by 1, divide by 2 or divide by 4
  • Clock phase selection
  • Nap and sleep modes
  • Two’s complement, grey code or binary data format
  • SDR/DDR LVDS compatible or LVCMOS outputs
  • Programmable built in test patterns

Warnings

ESD sensitive device, Take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Intersil

:
KAD5512

:
12bit

:
253MSPS

:
Data Converter

:
ADC

:
Board Only


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$368.33

Pricing is unavailable. Please contact customer services.

Price for:
 
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $368.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --