You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2B20A - 

VOLTAGE TO CURRENT CONVERTER

2B20A - VOLTAGE TO CURRENT CONVERTER

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTRONICS INTRONICS
Manufacturer Part No:
2B20A
Newark Part No.:
92F583
Technical Datasheet:
2B20A   Datasheet
See all Technical Docs

Product Overview

The 2B20A is a complete modular Voltage-to-Current Converter providing the user with a convenient way to produce a current output signal which is proportional to the voltage input. The nominal input voltage range is 0 to +10V. The output current range is 4 to 20mA into a grounded load. Featuring low drift (0.005%/°C maximum, 2B20B) over the -25 to +85°C temperature range and single supply operation (+10 to +32V), model 2B20 is available in two accuracy grades. The 2B20A is an economical solution for applications with lesser accuracy requirements, featuring nonlinearity error of 0.025% (maximum), offset error of ±0.4% (maximum), span error of ±0.6% (maximum) and span stability of 0.01%/°C maximum.
  • Complete, no external components needed
  • 10 to 32V Single supply

Applications

Industrial, Signal Processing, Test & Measurement

Product Information

:
-
:
-
:
-
:
-
:
-
:
8 Pin
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 04/11/19

$501.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $501.03
 
5+ $493.59
 
10+ $486.37
 
25+ $457.19