Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-PRCPTP-14-6-P
Newark Part No.92AH3628
Product RangePOWERLATCH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.780 |
| 5+ | $44.010 |
| 10+ | $41.980 |
| 25+ | $39.190 |
| 50+ | $37.140 |
| 100+ | $35.120 |
| 250+ | $34.350 |
Price for:Each
Minimum: 1
Multiple: 1
$44.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-PRCPTP-14-6-P
Newark Part No.92AH3628
Product RangePOWERLATCH Series
Technical Datasheet
Connector to ConnectorIO-PRC3FA Power Connector to IO-PRC3FB Power Connector
Cable Length - Metric1.83m
Current Rating20A
Voltage Rating250V
Jacket ColorBlack
Product RangePOWERLATCH Series
Cable Length - Imperial6ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
IO-PRC3FA Power Connector to IO-PRC3FB Power Connector
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Voltage Rating
250V
Product Range
POWERLATCH Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate