You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

132015-0130

Automotive Connector Housing, With Cap, Black, CTC Series, Receptacle, 8 Positions

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
132015-0130
Newark Part No.:
48AC9070
Product Range
CTC Series
Technical Datasheet:
132015-0130   Datasheet
See all Technical Docs

Product Range Selector (CTC Series)

See all from this product range

Product Overview

ITT Cannon’s CTC Series is a high-performance, cost-effective solution for use in heavy equipment, agriculture, truck, bus, automotive and commercial/industrial outdoor electronics applications where reliable signal circuits are critical to operating performance. The CTC Series connectors utilizes ITT Cannon’s Trident T2P and T3P contact technology and does not require the use of wedge locks or blind seals in order to deliver a sealing rating up to IP69K. The plug features an integral coupling latch that provides tactile and audible feedback during coupling. The rugged thermoplastic receptacle is designed as an inline for cable to cable application and is supplied with an integral ˝V˝-groove to accept mounting, clips and brackets.
  • Contacts will accept wire ranges of 24-16 AWG (0.20 to 1.50 mm²)
  • -55°C to +105°C (-67°F to +221°F)
  • 200 cycles (T2P) and up to 500 cycles (T3P)
  • Hand insertable contacts and no special tools required
  • Silicone rubber interface gasket to withstand extreme condition of temperature and moisture (remove if too much)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CTC Series

:
Receptacle (View Associated Connectors)

:
8Positions

:
ITT Cannon CTC Series Crimp Contacts

:
Thermoplastic Body

:
IP67

:
250VAC

:
16A

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

196 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.673

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $3.72
$0.673
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.58
$0.673
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.28
$0.673
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.12
$0.673
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.98
$0.673
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2.61
$0.673
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.54
$0.673
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $2.16
$0.673
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange