You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KPT01B24-61P

Circular Connector, KPT Series, Cable Mount Receptacle, 61 Contacts, Solder Pin, Bayonet, 24-61

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KPT01B24-61P
Newark Part No.:
24C6172
Product Range
KPT Series
Technical Datasheet:
KPT01B24-61P   Datasheet
See all Technical Docs

Product Range Selector (KPT Series)

See all from this product range

Product Overview

The KPT01B24-61P from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent cable mount receptacle with 61 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPT series general purpose solder connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
  • Bayonet coupling assures fast and reliable mating/unmating
  • Environmentally sealed, IP68 rated
  • Operating temperature range from -55°C to +125°C
  • Durability of 500 mating cycles
  • 200m/s² at 10Hz to 2000Hz vibration
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient polychloroprene (neoprene) insulator and grommet
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
KPT Series

:
Cable Mount Receptacle

:
61Contacts

:
Solder Pin

:
Bayonet

:
24-61

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
N

:
General Duty

:
MIL-DTL-26482 Series I

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

68 In stock

Supplier Direct Ship

With you in 15 business days

$267.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $267.54
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $256.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $246.13
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $239.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $237.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --