You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MS3116E8-33S

Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 33 Contacts, Solder Socket, Bayonet

New

ITT CANNON MS3116E8-33S
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS3116E8-33S
Newark Part No.:
58AJ3229
Product Range
MIL-DTL-26482 Series I
Technical Datasheet:
MS3116E8-33S   Datasheet
See all Technical Docs

Product Range Selector (MIL-DTL-26482 Series I)

See all from this product range

Product Overview

The MS3116E8-33S from ITT Cannon is MIL-DTL-26482 series I straight plug with 33 contacts. MIL-DTL-26482 series I connectors are available in various shell styles and shell plating with 48hr, 500hr salt spray exposure. The unmated connectors and protective covers meet 48hrs exposure to MIL-STD-1344 method 1001 per MIL-DTL-26482. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable, intermountable, interchangeable for MIL-C-26482, VG95328 connectors
  • Self levelling 3 point bayonet coupling assures fast and reliable mating
  • unmating
  • Precise alignment utilizing five keyways
  • High contact density, environmentally sealed & suitable for harsh environments
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles, operating voltage is 1000VAC
  • Resilient polychlorprene insulator & grommet
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with gold plating

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-26482 Series I

:
Straight Plug

:
33Contacts

:
Solder Socket

:
Bayonet

:
8-33

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
N

:
Environmentally Sealed

:
MIL-DTL-26482 Series I

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

24 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$46.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $46.75
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $40.98
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $39.54
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $36.85
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $34.63
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $33.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --