Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoZDB25P1AKN-146
Newark Part No.42M2684
Product RangeZDB
Technical Datasheet
898 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.850 |
Price for:Each
Minimum: 1
Multiple: 1
$10.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoZDB25P1AKN-146
Newark Part No.42M2684
Product RangeZDB
Technical Datasheet
D Sub Connector TypeStandard
Product RangeZDB
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
ZDB
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
-
SVHC
To Be Advised
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (1)
Alternatives for ZDB25P1AKN-146
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate