You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IXYS SEMICONDUCTOR IXFN80N50
Bipolar (BJT) Single Transistor, HiPerFET, N Channel, 80 A, 500 V, 0.055 ohm, 10 V, 4.5 V
- Manufacturer:
- IXYS SEMICONDUCTOR IXYS SEMICONDUCTOR
- Manufacturer Part No:
- IXFN80N50
- Newark Part No.:
- 38K3184
-
- Product Range
- HiPerFET Series
- Technical Datasheet:
- IXFN80N50 Datasheet
Product Range Selector (HiPerFET Series)
See all from this product rangeProduct Overview
- N-channel enhancement mode
- Avalanche rated, high dv/dt, low trr
- International standard package, miniBLOC with aluminum nitride isolation
- Low RDS (on) HDMOSTM process
- Rugged polysilicon gate cell structure, unclamped inductive switching (UIS) rated
- Low package inductance, fast intrinsic rectifier
- Easy to mount, space savings, high power density
- Voltage rating VDSS is 500V at TJ = 25°C to 150°C
- Current rating ID25 is 80A at TC = 25°C, time trr is 250ns at F = 30A, -di/dt = 100 A/µs, VR = 100V
- Resistor RDS(on) is 55mohm at VGS = 10V, ID = 0.5 ID25, pulse test, t ≤ 300µs
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- N Channel
- :
- 80A
- :
- 500V
- :
- 0.055ohm
- :
- 0.055ohm
- :
- 10V
- :
- 4.5V
- :
- Module
- :
- 780W
- :
- 780W
- :
- SOT-227B
- :
- 4Pins
- :
- 150°C
- :
- HiPerFET Series
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 06/01/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
UK Stock
Delivery in 2-4 business days from our UK warehouse for in stock items
Delivery in 2-4 business days
(UK Stock)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 30+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | $84.79 | |
5+ | $82.22 | |
10+ | $79.64 | |
30+ | $76.90 | |
50+ | $74.17 | |
100+ | $71.44 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.