You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MMO90-16IO6

Thyristor Module, Antiparallel, 41 A, 1600 V

MMO90-16IO6 - Thyristor Module, Antiparallel, 41 A, 1600 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MMO90-16IO6
Newark Part No.:
97K5183
Technical Datasheet:
MMO90-16IO6   Datasheet
See all Technical Docs

Product Overview

The MMO90-16IO6 is an AC-controller Thyristor for line frequency. The thyristor design provides the electrical isolation between the base plate of the module and the parts subject to voltage conventional multilayer module construction by the DCB (Direct Copper Bonding) technique. The module base contacts are available in volume with two standardized twin plugs for gate and auxiliary cathode control terminals.
  • Direct copper bonded Al2O3-ceramic
  • Excellent long-term stability of blocking currents and blocking voltages
  • Planar passivated chip

Applications

Motor Drive & Control, Lighting, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Antiparallel SCR

:
1.6kV

:
100mA

:
41A

:
65A

:
700A

:
100mA

:
1.5V

:
150°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller

Available for back order

More stock available to supplier lead times which is approximately 10/05/21

Delivery in 2-4 business days
(UK Stock)

$27.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $27.64
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $26.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $24.34
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $23.24
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $22.16
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $21.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange