You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PC5-GY-02

Ethernet Cable, Cat5e, Cat5e, 610 mm, 2 ft, RJ45 Plug to RJ45 Plug, Grey

JDI TECHNOLOGIES PC5-GY-02
JDI TECHNOLOGIES PC5-GY-02

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PC5-GY-02
Newark Part No.:
39C1087
Technical Datasheet:
PC5-GY-02   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cat5e

:
610mm

:
2ft

:
RJ45 Plug to RJ45 Plug

:
Grey

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PC5-GY-02 is a 2ft grey CAT-5e Ethernet Patch Cable with a RJ45 plug on each end. It is for connecting your Ethernet peripherals to your network. Without a way to connect computers to one another you cannot have a network. It is designed according to the TIA/EIA 568 B-2 specification. The connectors ensures the best level of conductivity between the cable and your network peripherals. It has molded boot to keep proper radius when connected to a patch panel and/or a computer.
  • Premium quality
  • Gold contacts
  • Molded boot to keep proper radius when connected to a patch panel and/or a computer
  • Snagless cover for retaining clip
  • Supports 10Mbps, 100Mbps and Gigabit Ethernet

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --