You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PC5-GY-05

ETHERNET CABLE, CAT5E, 5FT, GRAY

JDI TECHNOLOGIES PC5-GY-05

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PC5-GY-05
Newark Part No.:
39C1090
Technical Datasheet:
PC5-GY-05   Datasheet
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

These new cables offer data transmission rates of up to 155Mbps, a 50% improvement over standard Cat. 5 cables. Supports today's 100Mbps fast ethernet standards. Specifications: 4 pair 24AWG unshielded wiring. RJ-45 connectors. Meets EIA/TIA 568B standards.
  • Male to male
  • 75' length
  • 3.5mm integrated cable
  • Thick heavy duty triple shielded cable
  • 8mm outer diameter

0 In stock

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --