You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PC5-GY-14
Ethernet Cable, Cat5, 4.27 m, 14 ft, RJ45 Plug to RJ45 Plug, Grey
- Manufacturer:
- JDI TECHNOLOGIES JDI TECHNOLOGIES
- Manufacturer Part No:
- PC5-GY-14
- Newark Part No.:
- 88C8428
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cat5
- :
- 4.27m
- :
- 14ft
- :
- RJ45 Plug to RJ45 Plug
- :
- Grey
- :
- -
Technical Docs (0)
Product Overview
- Interface: SATA to USB 2.0
- Transfer Rate: Up to 480 Mbps (Max)
- SATA Compatibility: SATA I & II
- HDD Compatibility: All 2.5" or 3.5" SATA HDD up to 1TB
- OS Compatibility: Windows Vista / XP / 2003 / 2000 / NT / 98 / 95 Mac 10.3 and later
- RoHS Compliance: Yes
- Material: ABS Plastic
- Power: Input: 100-240V / 50-60Hz / 1A ; Output: 12V / 2A
- Dimension: (L x W x H): 5.12" x 3.55" x 2.56" / 130 x 90 x 65 mm
3 In stock
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $6.25 | ||
10+ | $5.99 |
Pricing is unavailable. Please contact customer services.