You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PC5-YL-25
Ethernet Cable, Cat5, 7.62 m, 25 ft, RJ45 Plug to RJ45 Plug, Yellow
- Manufacturer:
- JDI TECHNOLOGIES JDI TECHNOLOGIES
- Manufacturer Part No:
- PC5-YL-25
- Newark Part No.:
- 39C1119
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cat5
- :
- 7.62m
- :
- 25ft
- :
- RJ45 Plug to RJ45 Plug
- :
- Yellow
- :
- -
Technical Docs (0)
Product Overview
- One USB keyboard, USB mouse, and VGA monitor control two computers
- No power adapter required
- Max resolution: 2048 x 1536, DDC2B
- Plug-n-Play monitor support
- 6' long molded-in cables to simplify setup
- Compact design features two attached KVM (USB and VGA) cables
- Compatible with all operation platforms - PC, MAC and SUN
- Supports Windows 2000 or higher, Mac OS 9.0 or higher, Sun Solaris 9 or higher
- No software required - connecting cables to the computers is all it takes
- Computer selection via push buttons
- Full Mac keyboard support
- LEDs allow for easy status monitoring
- 3 Year Limited Warranty
- Requirements
- Computers with a USB connection and HDDB15 VGA connection
- Windows 98, 98SE, ME, 2000, XP
- Mac OS 8.6 or greater
- Sun Solaris work station
- Linux, UNIX and other USB supported systems
- Additional drivers and support may be needed
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/03/21
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $8.33 | |
10+ | $8.00 |
Pricing is unavailable. Please contact customer services.