You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FALCON10 8OHM

10" GUITAR SPEAKER, 8 OHM, 40W FALCON

JENSEN TOOLS FALCON10 8OHM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FALCON10 8OHM
Newark Part No.:
48Y4520
Technical Datasheet:
FALCON10 8OHM   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

(8 ohm) The Falcon's tone is warm and full bodied with lows that are rich and fat. It responds to overdrive distortion with a colorful crunch. The secret magical green cone is specially designed to ensure optimum tone, no matter what style of music. The Jensen Falcon 10 features a warm, straightforward tone with a pronounced low end. When presented with overdrive distortion, it gives some mean fuzz.
  • Overall Diameter: 10"
  • Rated Power: 40 Watts
  • Impedance: 8 ohm
  • Lows: Tight/Fat
  • Mids: Firm
  • Highs: Smooth
  • Available in different sizes
  • "

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --