Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No138-4693-001
Newark Part No.06M3386
Technical Datasheet
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $12.100 |
| 5+ | $12.100 |
| 10+ | $12.100 |
| 25+ | $12.100 |
| 50+ | $12.100 |
| 100+ | $12.100 |
| 250+ | $12.100 |
| 500+ | $12.100 |
Price for:Each
Minimum: 1
Multiple: 1
$12.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No138-4693-001
Newark Part No.06M3386
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG405
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
N Type
Coaxial Termination
Solder
Coaxial Cable Type
RG405
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate