Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0202-006
Newark Part No.50AH3687
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $20.810 |
| 100+ | $19.960 |
Price for:Each
Minimum: 50
Multiple: 1
$1,040.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0202-006
Newark Part No.50AH3687
Technical Datasheet
Connector to ConnectorSMA Straight Plug to MMCX Straight Plug
Cable Length - Imperial6"
Cable Length - Metric152mm
Coaxial Cable TypeRG174
Impedance-
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA Straight Plug to MMCX Straight Plug
Cable Length - Metric
152mm
Impedance
-
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
RG174
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate