Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0203-MM100
Newark Part No.54AH7627
Technical Datasheet
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $7.580 |
| 5+ | $7.580 |
| 10+ | $7.580 |
| 25+ | $7.580 |
| 50+ | $7.580 |
| 100+ | $7.580 |
Price for:Each
Minimum: 1
Multiple: 1
$7.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0203-MM100
Newark Part No.54AH7627
Technical Datasheet
Connector to ConnectorMMCX Straight Plug to SMA Bulkhead Jack
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable TypeRG174
Impedance-
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
MMCX Straight Plug to SMA Bulkhead Jack
Cable Length - Metric
100mm
Impedance
-
Product Range
-
Cable Length - Imperial
3.9"
Coaxial Cable Type
RG174
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate