Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.930 |
Price for:Each
Minimum: 1
Multiple: 1
$36.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoECP-100
Newark Part No.75AK9556
Technical Datasheet
Plier StyleHose Clamp
Overall Length8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ECP-100 is a straight jaw single-ear hose clamp plier. This is designed to crimp single-ear clamps, these ear crimp pliers are perfect for crimping single-ear clamps, as well as clamps on CV boots, cooler and fuel lines, air pressure systems, and compressors.
- Prevents damage to press points on ear clamps
- Slim head allows access in tight spaces
- Made from a high carbon steel and heat treated for long life and durability
- Tool steel material
- 8” length
Technical Specifications
Plier Style
Hose Clamp
Product Range
-
Overall Length
8"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
