You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCB11U10 - 

Evaluation Board, LPC11U14, Cortex-M0 , 50MHz LPC11U14 MCU with USB

MCB11U10 - Evaluation Board, LPC11U14, Cortex-M0 , 50MHz LPC11U14 MCU with USB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB11U10
Newark Part No.:
93T5656
Technical Datasheet:
MCB11U10   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC11Uxx
:
ARM
:
Cortex-M0
:
LPC11U14
:
Eval Board LPC1114, MDK-Lite Development Tool, Quickstart Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCB11U10 is a Keil MCB1000 evaluation board which enables to create and test working programs based on the NXP LPC11U14 Cortex-M0 processor based device with USB interface. The NXP LPC11U14 microcontroller provided with the MCB1000 board is a high end Cortex-M device with advanced ADC and serial I/O capabilities. This device include a serial wire debug interface for downloading and debugging. They do not support a JTAG interface. A 12MHz crystal provides the clock signal for the CPU. The Cortex debug connector provides support for serial wire debug feature of the Cortex-M device. The MCB1000 board connects the on chip serial UART to the ST3232 which converts the logic signals to RS232 voltage levels.
  • 50MHz ARM Cortex-M0 processor based MCU
  • On chip memory of 32KB flash and 6KB RAM
  • USB 2.0 Device
  • Serial interface
  • Potentiometer for ADC input
  • Up to 42 GPIO
  • 8 User LEDs + power
  • 4 push buttons (2 GPIO, ISP, & reset)
  • Power via USB connector
  • 10 pin Cortex debug interface connector

Applications

Medical, Industrial, Audio

Contents

Board, uVision IDE quick start guide, MDK-Lite development tool, USB A to USB B cable.

Warnings

Do not attach additional power supplies (such as batteries) while the USB supplies power to the MCB1000. This may harm the PC.

Associated Products

Compare Selected

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

2 in stock for same day shipping
$232.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $232.73