You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCB1200U

Evaluation Kit, Cortex-M0 MCU, PIO Port Access, ULINK2 debug Adapter

MCB1200U - Evaluation Kit, Cortex-M0 MCU, PIO Port Access, ULINK2 debug Adapter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB1200U
Newark Part No.:
93T5663
Technical Datasheet:
MCB1200U   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
LPC1200

:
ARM

:
Cortex-M0

:
LPC1227

:
Board + ULINK2, MDK-ARM Evaluation Tools, Quickstart Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

MCB1200U is a Keil MCB1200 evaluation board with ULINK2 debug adapter. Board enables to create and test working programs based on NXP LPC1200 family of ARM Cortex-M0 processor based devices. Board provides MCU pin access to many of the PIO port pins, 3.3VDC and ground. The NXP LPC1227FBD64/301 MCU provided with the MCB1200 board is a Cortex-M0 device with advanced ADC and Serial I/O capabilities. This device includes a serial wire debug interface for downloading and debugging. The device does not support a JTAG interface. A 12MHz crystal provides the clock signal for the CPU. The Cortex debug connector provides support for SWD feature of the Cortex-M0 device allowing application programming and debugging of on chip and off chip flash devices. Board connects the on chip serial UART to ST3232 which converts the logic signals to RS232 voltage levels. ULINK2 debug adapter connects PC's USB port to target system and allows to program and debug embedded programs on target hardware.
  • 33MHz LPC1227FBD64/301 device ARM Cortex-M0 processor based MCU in 64 pin LQFP
  • On chip memory of 128KB flash and 8KB RAM
  • Serial interface
  • Potentiometer for ADC input
  • Up to 55 GPIO
  • 8 user LEDs + power
  • 4 push buttons (2 GPIO, ISP, & reset)
  • Power via USB connector
  • 10 pin Cortex debug interface connector

Applications

Metering, Lighting, Industrial, Security, Consumer Electronics

Contents

Board, ULINK2 debug adapter, uVision IDE quick start guide, MDK-ARM development tool, USB A to USB B cable.

Warnings

Do not attach additional power supplies (such as batteries) while the USB supplies power to the MCB1200. This may harm PC.

1 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$601.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $601.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange