You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCB2140 - 

EVALUATION BOARD, LPC2140 MCU

MCB2140 - EVALUATION BOARD, LPC2140 MCU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB2140
Newark Part No.:
93T5679
Technical Datasheet:
MCB2140   Datasheet
See all Technical Docs

Product Information


:
NXP

:
32bit

:
LPC21xx

:
ARM

:
ARM7TDMI

:
LPC2378

:
Eval Board MCB2140, Evaluation Tools MDK-ARM

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCB2140 is a evaluation board which enables to create and test working programs based on the NXP LPC2140 ARM processor based device. Board connects to PC using the serial port for flash download using FlashMagic or the JTAG interface for program debug using a Keil ULINK family USB-JTAG adapter and the µVision IDE and debugger. An on chip USB interface, two serial interfaces, a speaker, analogue input (via potentiometer), and eight LEDs make this board a great starting point for ARM project. The prototyping area provides blocks for connecting the address and data line, ports and ground. The NXP LPC214x microcontroller provided with the MCB2140 board is a high end LPC214x device with advanced ADC, DAC and US capabilities. A 12MHz crystal provides the clock signal for the CPU.
  • USB 2.0 full speed interface
  • Dual serial ports
  • LF amplifier
  • Analogue voltage control for ADC input
  • JTAG download and debug

Applications

Industrial, Medical

Contents

Board, MDK-ARM evaluation tools, µVision IDE quick start guide.

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 20/04/20

$260.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $260.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.