You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MCBSTM32C

Evaluation Board, Cortex M3, 72MHz VC, 80 GPIO, LCD, Ethernet, MicroSD, Accelerometer

MCBSTM32C - Evaluation Board, Cortex M3, 72MHz VC, 80 GPIO, LCD, Ethernet, MicroSD, Accelerometer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCBSTM32C
Newark Part No.:
74T4580
Technical Datasheet:
MCBSTM32C   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32F1xx

:
ARM

:
Cortex-M3

:
STM32

:
Board only

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Product Overview

MCBSTM32C is a Keil MCBSTM32C evaluation board which enables to create and test working programs based on the STM32 connectivity line family of ARM Cortex-M3 processor based devices. STM32F107VC microcontroller provided with the MCBSTM32C board is a high end STM32F107x device with on chip CAN and USB. A 25MHz oscillator provides the clock signal for the MCU. The JTAG interface connector provides debugging and emulator support for the STM32F107VC device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. The ETM Interface connector provides instruction level trace debugging support for the STRM32F107VC device. Board connects the on chip serial UART to the ST3232, which converts the logic signals to RS232 voltage levels.
  • 72MHz STM32F107VC ARM Cortex-M3 processor based MCU in 100 pin LQFP
  • On chip memory of 256KB flash and 64KB RAM
  • External memory: 8KB I2C flash
  • Colour QVGA TFT LCD with touch screen
  • 10/100 ethernet port, debug interface connectors
  • USB 2.0 full speed, 2 CAN interfaces, Serial/UART port, MicroSD card interface
  • 5 position joystick and push button, 80 GPIO pins
  • 3 axis motion sensor / accelerometer
  • Analog voltage control for ADC input
  • Audio CODEC with line in/out and speaker

Applications

Industrial, Medical, Motor Drive & Control, Portable Devices, Security, Consumer Electronics

Contents

Board, MDK-ARM evaluation tools, uVision IDE quick start guide.

0 In stock

Non-Cancelable / Non Returnable

$444.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $444.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange