You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCBSTR9 - 

Evaluation Board, ARM9 Flash MCU, JTAG, USB Power, Evaluation Board

MCBSTR9 - Evaluation Board, ARM9 Flash MCU, JTAG, USB Power, Evaluation Board
MCBSTR9 - Evaluation Board, ARM9 Flash MCU, JTAG, USB Power, Evaluation Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCBSTR9
Newark Part No.:
93T5641
Technical Datasheet:
MCBSTR9   Datasheet
See all Technical Docs

Product Information

:
STMicroelectronics
:
16 / 32bit
:
STR91x
:
ARM
:
ARM9
:
STR912FAW44
:
Eval Board STR912FAW44, µVision IDE Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCBSTR9 is an Evaluation Board that enables to create and test working programs for STR9 ARM advanced architecture. The Keil MCBSTR9 evaluation board connects to your PC using the JTAG interface (for program debug using a Keil ULINK family USB-JTAG Adapter and the µVision IDE and Debugger). It provides Serial (RS-232), CAN, Ethernet and USB interfaces as well as eight LEDs, analog input (via potentiometer) and several push buttons.

Applications

Embedded Design & Development

Contents

MCBSTR9 Evaluation board, MDK-ARM Evaluation tools and MCBSTR9 Quick start guide.

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

2 in stock for same day shipping
$319.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $319.20