You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2450-EC - 

Source Meter / Unit, Electrochemistry / Potentiostat, 2450 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2450-EC
Newark Part No.:
71Y8356
Product Range
2450 Series
Technical Datasheet:
2450-EC   Datasheet
See all Technical Docs

Product Information

:
2450 Series
:
Current/Resistance/Voltage Measure, Current/Voltage Source
:
20W
:
20mV to 200V
:
10nA to 1A
:
2ohm to 200Mohm
:
1 Year
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2450-EC from Tektronix is a electrochemistry lab system, 200V, 1A and 20W instrument. This is Keithley’s low cost alternative to traditional electrochemistry potentiostats. Its innovative graphical user interface (GUI) and advanced capacitive touch screen technology allow intuitive usage and minimize the learning curve to enable researchers, scientists and students to learn faster, work smarter and invent easier. The 2450-EC is a versatile instrument, particularly well suited for research and development in fundamental electrochemical lab research, characterizing the next generation of materials and electrolytes, new energy storage devices and faster, smaller sensors. It has front-panel USB 2.0 memory I/O port for transferring data, test scripts or test configurations. The 2450-EC offers a highly flexible, four-quadrant voltage and current source/load coupled with precision voltage and current meters.
  • Lower cost alternative to potentiostats
  • Perform cyclic, square wave or galvanic voltammetry, chronoamperometry and chronopotentiometry
  • Simplified user interface for faster test setup and analysis of results
  • Real time plotting of voltammograms on the front pane
  • Analytical graph cursors for immediate analysis of results without the need for a PC
  • Create libraries of reusable, customizable experimental software with built-in open source scripting
  • Screen capture function allows copying test results from the display to reports
  • 10nV and 10fA measurement sensitivity
  • Front panel input banana jacks, rear panel input triaxial connections
  • Context-sensitive help function minimizes learning

Applications

Test & Measurement

Contents

2450-EC electrochemistry lab system, 8608 High performance test leads, USB-B-1 USB cable, Type A to Type B, 1m (3.3 ft), CS-1616-3 safety interlock mating connector, CA-180-3A TSP-Link/Ethernet cable, Documentation CD, Application test scripts and documentation.

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 18/11/19

$11,025.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $11,025.70
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.