You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2450-NFP-RACK - 

Source Meter / Unit, 2450 Series, Current/Resistance/Voltage Measure, Current/Voltage Source, 20 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2450-NFP-RACK
Newark Part No.:
83X6664
Product Range
2450 Series
Technical Datasheet:
2450-NFP-RACK   Datasheet
See all Technical Docs

Product Information

:
2450 Series
:
Current/Resistance/Voltage Measure, Current/Voltage Source
:
20W
:
20mV to 200V
:
10nA to 1A
:
2ohm to 200Mohm
:
1 Year
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Model 2450 is Keithley’s next-generation SourceMeter source measure unit (SMU) Instrument that truly brings Ohm’s law (current, voltage, and resistance) testing right to your fingertips. Its innovative graphical user interface (GUI) and advanced, capacitive touchscreen technology allow intuitive usage and minimize the learning curve to enable engineers and scientists to learn faster, work smarter, and invent easier. The 2450 is the SMU for everyone: a versatile instrument, particularly well-suited for characterizing modern scaled semiconductors, nano-scale devices and materials, organic semiconductors, printed electronics, and other small-geometry and low-power devices. All this combined with Keithley SMU precision and accuracy allow users to Touch, Test, Invent with the new favorite go-to instrument in the lab for years to come.
  • Capabilities of analyzers, curve tracers, and I-V systems at a fraction of their cost
  • Five-inch, high resolution capacitive touchscreen GUI
  • 0.012% basic measure accuracy with 6½-digit resolution
  • Enhanced sensitivity with new 20mV and 10nA source/ measure ranges
  • Source and sink (4-quadrant) operation
  • Four "Quickset" modes for fast setup and measurements
  • 2450 SCPI and TSP® scripting programming modes
  • Model 2400 SCPI-compatible programming mode

Applications

Test & Measurement, Maintenance & Repair

Contents

High Performance Test Leads, USB Cable, Type A to Type B, 1m (3.3 ft), Safety Interlock Mating Connector, TSP-Link/Ethernet Cable, Documentation CD, QuickStart Guide, Power Cord

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 18/11/19

$7,214.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $7,214.63
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.