You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2450-US - 

Source Meter / Unit, 2450 Series, Current/Resistance/Voltage Measure, Current/Voltage Source, 20 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2450-US
Newark Part No.:
44X2664
Product Range
2450 Series
Technical Datasheet:
2450-US   Datasheet
See all Technical Docs

Product Information


:
2450 Series

:
Current/Resistance/Voltage Measure, Current/Voltage Source

:
20W

:
20mV to 200V

:
10nA to 1A

:
2ohm to 200Mohm

:
1 Year

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Model 2450 is Keithley’s next-generation SourceMeter source measure unit (SMU) Instrument that truly brings Ohm’s law (current, voltage, and resistance) testing right to your fingertips. Its innovative graphical user interface (GUI) and advanced, capacitive touchscreen technology allow intuitive usage and minimize the learning curve to enable engineers and scientists to learn faster, work smarter, and invent easier. The 2450 is the SMU for everyone: a versatile instrument, particularly well-suited for characterizing modern scaled semiconductors, nano-scale devices and materials, organic semiconductors, printed electronics, and other small-geometry and low-power devices. All this combined with Keithley SMU precision and accuracy allow users to Touch, Test, Invent with the new favorite go-to instrument in the lab for years to come.
  • Capabilities of analyzers, curve tracers, and I-V systems at a fraction of their cost
  • Five-inch, high resolution capacitive touchscreen GUI
  • 0.012% basic measure accuracy with 6½-digit resolution
  • Enhanced sensitivity with new 20mV and 10nA source/ measure ranges
  • Source and sink (4-quadrant) operation
  • Four "Quickset" modes for fast setup and measurements
  • 2450 SCPI and TSP® scripting programming modes
  • Model 2400 SCPI-compatible programming mode
  • Front panel input banana jacks; rear panel input triaxial connections
  • Front panel USB memory port for data/programming/ configuration I/O

Alternatives for 2450-US

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 28/09/20

$8,056.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8,056.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.