You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

707B-US

Data Acquisition Unit, 5 V, 600 mA

707B-US - Data Acquisition Unit, 5 V, 600 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
707B-US
Newark Part No.:
88W3201
Technical Datasheet:
707B-US   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
5V

:
600mA

:
-

:
356mm

:
432mm

:
574mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 707B-US is a Six-slot Semiconductor Switch Matrix Mainframe extend Keithley’s decades-long commitment to innovation in switch systems optimized for semiconductor test applications. It is specifically designed for the requirements of both semiconductor lab and production test environments, delivering ultra-low current switching performance using standard triax connectors and cables. For applications requiring higher switch counts, the model 707B can accommodate up to six 8×12 cards, which can be connected via an internal backplane or jumpers to form larger matrices. It supports mixed signal switching for both DC and RF (up to 200MHz) signals. It provides system builders with the advantages of the Keithley Test Script Builder (TSB) Integrated Development Environment (IDE). TSB IDE is a programming tool provided on the CD that accompanies each mainframe. It can be used to create, modify, debug and store TSP scripts.
  • Significantly faster command- to-connect speeds than earlier Series 700 mainframes
  • Support for both remote (via LXI, USB and GPIB interfaces) and manual (via front panel) programming
  • Stores hundreds of switching configurations and channel patterns in non-volatile memory for reuse
  • LXI interface supports remote programming and control
  • 14-bits Digital I/O

Applications

Test & Measurement, Industrial, Communications & Networking, RF Communications

2 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$13,594.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $13,594.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange