You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

A780MN686M1JLAS035

Hybrid Aluminium Electrolytic Capacitor, 68 µF, ± 20%, 63 V, Radial Can - SMD, 0.035 ohm

KEMET A780MN686M1JLAS035
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
A780MN686M1JLAS035
Newark Part No.:
82AJ0214
Product Range
A780 Series
See all Technical Docs

Product Range Selector (A780 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
68µF

:
± 20%

:
63V

:
Radial Can - SMD

:
0.035ohm

:
3000 hours @ 125°C

:
10mm

:
-

:
-

:
10.2mm

:
-55°C

:
125°C

:
A780 Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

A780 is a surface mount conductive polymer V-Chip hybrid capacitor with outstanding electrical performance. The A780 winding is housed in a cylindrical aluminium can with a high/quality rubber deck. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS). The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator paper. The A780 winding is impregnated with liquid electrolyte that translates to the self-healing features of the capacitor. A780 is a series of high performance surface mount hybrid capacitors. Due to its mechanical robustness, the A780 is suitable for use in mobile, automotive and aircraft installations with extremely high demands and operation up to +125°C.
  • Surface mount form factor, standard version
  • High ripple current for smaller case sizes and higher voltages
  • High temperature of 125°C/3000 hours
  • Low leakage current
  • Outstanding electrical performance
  • AEC-Q200 compliance

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.994

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 500 Minimum: 500
Quantity Price Your Price
 
 
100+ $0.994
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --