You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C0603C104K8RACTU - 

SMD Multilayer Ceramic Capacitor, 0.1 µF, 10 V, 0603 [1608 Metric], ± 10%, X7R, C Series KEMET

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603C104K8RACTU
Newark Part No.:
77R3552
Product Range
C Series KEMET
Also Known As:
C0603C104K8RAC7867
Technical Datasheet:
C0603C104K8RACTU   Datasheet
See all Technical Docs

Product Information


:
0.1µF

:
10V

:
0603 [1608 Metric]

:
± 10%

:
X7R

:
C Series KEMET

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET’s X7R dielectric features a 125°C maximum operating temperature and is considered “temperature stable.” The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
  • Operating temperature range from −55°C to +125°C
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • DC voltage ratings from 6.3V to 250V
  • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • Temperature stable dielectric
  • Lead (Pb)-free, RoHS, and REACH Compliant
  • Temperature stable dielectric

Also Known As

C0603C104K8RAC7867

Alternatives for C0603C104K8RACTU

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

KEMET

SMD Multilayer Ceramic Capacitor, 0.1 µF, 10 V, 0603 [1608 Metric], ± 10%, X7R, C Series KEMET

     

Each (Supplied on Cut Tape)

1+ $0.331   25+ $0.202   50+ $0.159   100+ $0.116   250+ $0.099   500+ $0.082   1000+ $0.07   More Pricing...

Restricted Item Add

AVX

SMD Multilayer Ceramic Capacitor, 0.1 µF, 10 V, 0603 [1608 Metric], ± 10%, X7R

     

Each (Supplied on Cut Tape)

1+ $0.262   25+ $0.182   50+ $0.134   100+ $0.109   250+ $0.098   500+ $0.089   1000+ $0.081   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, FT-CAP, 0.1 µF, 10 V, 0603 [1608 Metric], ± 10%, X7R

     

Each (Supplied on Cut Tape)

1+ $0.72   25+ $0.495   50+ $0.397   100+ $0.298   250+ $0.259   500+ $0.223   1000+ $0.188   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.148   5000+ $0.139   10000+ $0.121   20000+ $0.109   30000+ $0.10   50000+ $0.091   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ $0.094   20000+ $0.081   30000+ $0.075   50000+ $0.066   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1000+ $0.027   5000+ $0.024   More Pricing...

Restricted Item Add

MULTICOMP PRO

SMD Multilayer Ceramic Capacitor, 0.1 µF, 10 V, 0603 [1608 Metric], ± 10%, X7R, MCSH Series

     

Each (Supplied on Cut Tape)

1+ $0.182   10+ $0.12   50+ $0.063   100+ $0.052   250+ $0.046   500+ $0.037   1000+ $0.032   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.024   10+ $0.024   25+ $0.024   50+ $0.024   100+ $0.024   250+ $0.024   500+ $0.024   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.05   5000+ $0.048   10000+ $0.042   20000+ $0.035   30000+ $0.029   More Pricing...

Restricted Item Add
     

Each

2500+ $0.016   5000+ $0.015   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

52,000 In stock

52,000 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 14/09/20

$0.055

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
4000+ $0.055
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.