You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C0603C682K5TACAUTO

SMD Multilayer Ceramic Capacitor, 6800 pF, 50 V, 0603 [1608 Metric], ± 10%, X8G, C Series KEMET

Date/Lot Code
KEMET C0603C682K5TACAUTO
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603C682K5TACAUTO
Newark Part No.:
12AJ7823
Product Range
C Series KEMET
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6800pF

:
50V

:
0603 [1608 Metric]

:
0603 [1608 Metric]

:
± 10%

:
X8G

:
C Series KEMET

:
-55°C

:
1.6mm

:
C

:
150°C

:
0.85mm

:
Wraparound

:
AEC-Q200

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

High temperature 150°C, X8G dielectric, 10 to 100VDC surface mount multilayer ceramic chip capacitors (SMD MLCCs). X8G Class I dielectric features a 150°C maximum operating temperature, offering the latest in high temperature dielectric technology and reliability for extreme temperature applications and under the hood applications. X8G exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/°C from -55°C to +150°C. Driven by demand for a more robust and reliable component, X8G dielectric capacitors were developed for critical applications where reliability and capacitance stability at higher operating temperatures are a concern. These are widely used in automotive for under hood and harsh environment as well as general high temperature applications. Used for decoupling, bypass, filtering, under the hood, transient voltage suppression and safety relevant circuits.
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • Non-polar device, minimizing installation concerns
  • Automotive (AEC-Q200) grade qualified
  • 100% pure matte tin-plated termination finish that allowing for excellent solderability
  • Replacement for higher capacitance/larger footprint devices that fail to offer capacitance stability

4,000 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 05/09/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.126

Pricing is unavailable. Please contact customer services.

Price for:
 
Multiple: 4000 Minimum: 4000
Quantity Price Your Price Your Price
 
 
4000+ $0.214
$0.126
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --