Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC1210C106K3R1C7186
Newark Part No.38AH5569
Product RangeKPS SMD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $5.760 |
10+ | $4.200 |
25+ | $3.940 |
50+ | $3.660 |
100+ | $3.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C106K3R1C7186
Newark Part No.38AH5569
Product RangeKPS SMD Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitance Tolerance± 10%
Capacitor Case / Package1210 [3225 Metric]
Dielectric CharacteristicX7R
Stacking Height3.35mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKPS SMD Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KPS SMD Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
25V
Capacitor Case / Package
1210 [3225 Metric]
Stacking Height
3.35mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for C1210C106K3R1C7186
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability