You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C1210C224J3GACTU

SMD Multilayer Ceramic Capacitor, 0.22 µF, 25 V, 1210 [3225 Metric], ± 5%, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1210C224J3GACTU
Newark Part No.:
50AC8493
Product Range
C Series KEMET
Also Known As:
C1210C224J3GAC7800
Technical Datasheet:
C1210C224J3GACTU   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.22µF

:
25V

:
1210 [3225 Metric]

:
± 5%

:
C0G / NP0

:
C Series KEMET

:
-55°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

KEMET’s C Series C0G dielectric features a 125°C maximum operating temperature and is considered “stable”. The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
  • Operating temperature range from −55°C to +125°C
  • Capacitance range includes E24 decade values from 0.5 pF up to 0.47 μF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • DC voltage ratings from 10V to 250V
  • Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
  • High thermal stability
  • High ripple current capability
  • Extremely low ESR and ESL
  • No piezoelectric noise
  • No capacitance decay with time

Also Known As

C1210C224J3GAC7800

708 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$1.92

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $5.63
$1.92
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $4.49
$1.92
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $4.34
$1.92
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $4.19
$1.92
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $4.04
$1.92
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $3.53
$1.92
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $3.03
$1.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange