You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C1825C104KCRACTU
SMD Multilayer Ceramic Capacitor, 0.1 µF, 500 V, 1825 [4564 Metric], ± 10%, X7R, C Series KEMET
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C1825C104KCRACTU
- Newark Part No.:
- 13K6082
- Product Range
- C Series KEMET
- Also Known As:
- C1825C104KCRAC7800
- Technical Datasheet:
- C1825C104KCRACTU Datasheet
Product Range Selector (C Series KEMET)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.1µF
- :
- 500V
- :
- 1825 [4564 Metric]
- :
- ± 10%
- :
- X7R
- :
- C Series KEMET
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (4)
Product Overview
- Operating temperature range from −55°C to +125°C
- Capacitance range includes E24 decade values from 10pF to 560nF
- DC voltage rating from 500V to 3000V
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- Exceptional performance at high frequencies, low ESR and ESL
- Industry leading CV values
- Industry leading CV values
- Non polar device, minimize installation concerns
Also Known As
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price | Your Price |
---|---|---|
1000+ | $1.05 | |
2000+ | $1.01 | |
4000+ | $0.968 | |
6000+ | $0.961 | |
10000+ | $0.955 |
Pricing is unavailable. Please contact customer services.