Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFC0V224ZFTBR24
Newark Part No.78AC5668
Product RangeFC Supercapacitors Series
Also Known AsUSCFC00V224ZBC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.640 |
| 2000+ | $2.480 |
| 4000+ | $2.240 |
| 6000+ | $2.160 |
| 10000+ | $2.080 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFC0V224ZFTBR24
Newark Part No.78AC5668
Product RangeFC Supercapacitors Series
Also Known AsUSCFC00V224ZBC
Technical Datasheet
Capacitance0.22F
Voltage(DC)3.5V
Capacitor TerminalsSolder
Capacitance Tolerance-20%, +80%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageRadial Can - SMD
Capacitor MountingSurface Mount
ESR25ohm
Product Diameter10.5mm
Product Length-
Product Width-
Product Height5.5mm
Product RangeFC Supercapacitors Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.22F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
Radial Can - SMD
ESR
25ohm
Product Length
-
Product Height
5.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
3.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Surface Mount
Product Diameter
10.5mm
Product Width
-
Product Range
FC Supercapacitors Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FC0V224ZFTBR24
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate