You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET R475N24705002K
CAP, 0.047µF, 10%, PP, RADIAL
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- R475N24705002K
- Newark Part No.:
- 31Y4061
- Technical Datasheet:
- R475N24705002K Datasheet
Product Range Selector (R47 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- 0
- :
- 47000pF
- :
- ± 10%
- :
- X2
- :
- Through Hole
- :
- 520VAC
- :
- -
- :
- 300V/µs
- :
- GRADE II (Test Condition A)
- :
- 22.5mm
- :
- -40°C
- :
- 85°C
- :
- R47 Series
- :
- AEC-Q200
Technical Documents (5)
No Longer Available
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price | Your Price |
---|---|---|
1+ | $1.30 | |
10+ | $0.921 | |
25+ | $0.818 | |
50+ | $0.716 | |
100+ | $0.608 | |
500+ | $0.513 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.